CDR05 600V 4A Thyristor CDIL

MPN
CDR05
Brand
CDIL
Order Code
47-3273
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.219
25+ £0.198
100+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,668 in stockAdditional quantity lead time 14 days

A 4A 600V high voltage SCR in a TO-126 package. Acting as a 'switched diode', when a one-off voltage is applied to the gate, the diode conducts. It will continue to conduct until the current between the anode and cathode is reduced.


  • TO-126 plastic package
  • High current rating
  • High current and voltage control for applications such as lighting and heating
Type Thyristor (SCR)
Current Rating 4A
Peak Voltage 600V
Operating Temperature 125°C
Package Style TO-126

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot