Littelfuse MA05L1NCQD Rotary Switch SP 5 Shaft PC Pins 0.25A 125VAC 28VDC

Image Representative of Range

Littelfuse MA05L1NCQD Rotary Switch SP 5 Shaft PC Pins 0.25A 125VAC 28VDC

MPN
MA05L1NCQD
Brand
Littelfuse
Order Code
15-1343
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The Littelfuse MA05L1NCQD is a rotary switch with a single pole configuration.

It features a 5-position shaft and is equipped with PC pins for connectivity.

The switch supports a current rating of 0.25A at 125VAC or 28VDC.

It is typically used in low power electronic applications for precise control settings.


Index Stops 5
Number of Decks 1
Current Rating (Amps) 250mA
Actuator Type Rotary Shaft

Reviews

Be the first to submit a review

Trustpilot