Littelfuse LCGHX1A10RCE Switch Snap Action SPDT 1A 125V

MPN
LCGHX1A10RCE
Brand
Littelfuse
Order Code
15-1963
Country of Origin
Vietnam
View Full Product Range (50)
Qty Unit Price (Ex VAT)
25+ £9.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 2,080 in stock

The Littelfuse LCGHX1A10RCE is a snap action switch with a single pole double throw configuration, rated for 1 amp at 125 volts.

Its compact and durable design ensures reliable performance in various electrical applications.

Commonly used in household appliances and industrial equipment, it excels in scenarios requiring precise momentary actuation.

The switch provides efficient control, maintaining high standards of electrical safety and versatility.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot