Littelfuse KSC741JLFS Tactile Switch 4.3mm IP67 3N Soft Actuator J-Bend

MPN
KSC741JLFS
Brand
Littelfuse
Order Code
15-1790
Country of Origin
France
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1000+ £0.406
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 8,000 in stock

The Littelfuse KSC741JLFS is a tactile switch with a 4.3 mm size and a J-Bend design.

It offers an IP67 rating, ensuring protection against dust and water.

This switch features a 3 Newton actuation force with a soft actuator.

It is typically used in consumer electronics and industrial controls for reliable input functionality.


Contact Configuration SPST
Switch Function Off/(On)
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 4.2 x 4.2 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot