Littelfuse 7105SYCQE Toggle Switch MOM-OFF-MOM SPDT PC Mount

MPN
7105SYCQE
Brand
Littelfuse
Order Code
15-1848
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
20+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 115 in stock

Littelfuse 7105SYCQE is a single pole, double throw (SPDT) toggle switch.

The switch operates in a momentary on-off-momentary (MOM-OFF-MOM) configuration.

It is designed for PC board mounting.

This switch is commonly used in industrial control panels and communications equipment.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome

Reviews

Be the first to submit a review

Trustpilot