Littelfuse 10207101009 Fuse holder Tape on Full reel

MPN
10207101009
Brand
Littelfuse
EAN-13
2050012214641
Order Code
16-8009
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 867 in stock

Littelfuse 10207101009 is a precisely engineered fuse holder designed for secure and reliable housing of fuses within electrical circuits. This component, available in a single-unit configuration on a full reel, ensures secure fuse connection and easy installation, making it ideal for both compact and large-scale applications. Engineered with robust materials to withstand varying environmental conditions, it is suitable for use in consumer electronics, automotive systems, and industrial equipment where circuit protection is paramount. The fuse holder's design facilitates quick replacement and minimises downtime, promoting efficient circuit maintenance and safeguarding sensitive electronic components. Its adherence to rigorous safety and performance standards underscores its utility in a diverse array of engineering applications.
Type 10207101009
Mounting Type PCB
Voltage Rating - AC 500V
Termination PCB Mount
Content 1
Fuse Size 6.3x32mm
Product Type Fuse holder

Reviews

Be the first to submit a review

Trustpilot