Littelfuse 0498150.TXN Micro Fuse Bulk Pack 150mA 32V Leaded

MPN
0498150.TXN
Brand
Littelfuse
EAN-13
2050009256906
Order Code
16-7982
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Littelfuse 0498150.TXN is a high-precision micro fuse designed for reliable overcurrent protection in electronic circuits. This product, also referred to by the alternate description 2943304, is characterised by its rated current of 150 mA and rated voltage of 32 V, making it suitable for low-power applications where precise current limitation is critical. The micro fuse features leaded construction, which facilitates easy integration into through-hole circuit designs. Typical engineering applications include use in telecommunications equipment, portable electronic devices, and other sensitive circuitry requiring dependable protection against overcurrent conditions. Being part of the renowned Littelfuse family, this component ensures adherence to high performance and safety standards.
Type Fuse
Content 1

Reviews

Be the first to submit a review

Trustpilot