Littelfuse 0239.400HXP Fuse 250V Bulk Micro Fuses 1 pc

MPN
0239.400HXP
Brand
Littelfuse
EAN-13
2050009232269
Order Code
16-7970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Littelfuse 0239.400HXP, alternatively described as 2940645, is a micro fuse designed for high reliability in circuit protection applications. This fuse is rated for operation at up to 250 volts with a consistent current rating, ensuring optimal performance in various electrical environments. It is engineered to meet the demands of high-speed digital circuits and sensitive electronic components, offering enhanced protection against overcurrent conditions. Typically utilised in telecommunications, consumer electronics, and industrial equipment, the 0239.400HXP provides dependable safeguarding of circuits, contributing to the overall safety and durability of electronic systems. This product's precise engineering and robust construction make it a critical component in protecting sophisticated electronics from electrical anomalies.
Type Fuse
Voltage Rating 250V
Content 1

Reviews

Be the first to submit a review

Trustpilot