Littelfuse 021501.6MXP Micro Fuse 250V 1 piece Bulk

MPN
021501.6MXP
Brand
Littelfuse
EAN-13
2050009207502
Order Code
16-7963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 467 in stock

Littelfuse 021501.6MXP is a robust micro fuse designed for electrical applications requiring overcurrent protection, featuring a voltage rating of 250 volts. This product, also referenced as 2938192, is a single-blow fuse offering reliable performance for sensitive electronics, safeguarding complex circuitry from excessive current fluctuations. Engineers can utilise this component in a variety of applications, including consumer electronics, industrial equipment, and automotive electronics, to ensure device safety and compliance with international standards. Its compact design facilitates easy integration into tight spaces on printed circuit boards, enhancing the protective scope without compromising on space efficiency.
Type Fuse
Voltage Rating 250V
Content 1

Reviews

Be the first to submit a review

Trustpilot