Littelfuse 0215008.TXP LUH-POEV 160R-SG Micro Fuse 250V one piece Bulk

MPN
0215008.TXP
Brand
Littelfuse
EAN-13
2050009207373
Order Code
16-7962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

Littelfuse 0215008.TXP, also known as 2938179, is a micro fuse that is designed for applications requiring reliable circuit protection in compact environments. This fuse operates at a voltage rating of 250 volts and is engineered to provide effective overcurrent protection with a current rating of 8 amperes. Its small form factor makes it suitable for integration into high-density circuit boards and modern electronic equipment where space is at a premium. Commonly used in telecommunications, consumer electronics, and computing devices, this micro fuse is an essential component where precise current limitation is critical to preventing circuit damage. It is supplied as a single piece in bulk packaging, ensuring ease of handling and installation for large-scale manufacturing processes.
Type Fuse
Voltage Rating 250V
Content 1

Reviews

Be the first to submit a review

Trustpilot