Lite-On NewProducts-New Products-New Products LED wired 661755

Brand: Lite-On
Lite-On manufactures various LED components, including circular LEDs in different sizes and colours, characterised by their specific luminous intensity, viewing angles, current ratings, and voltage requirements.
Description Image Product Buy Pricing (Ex VAT) Casing Colour Colour coordinates Dimensions Forward Voltage U(F) Height Length Light intensity I(V) Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Radiation Angle Technology Type (LEDs) Wavelength Width Lens Type Content Forward current I(F)
Lite-On LTL2R3KFK LED Orange Circular 5 mm 700 mcd 30 ° 30 mA 2.05V
Lite-On LTL2R3KFK LED Orange Circular 5 mm 700 mcd 30 ° 30 mA 2.05V
Standard range
Order code: 19-2397
MPN: LTL2R3KFK

Despatched within 4 working days - 1,501 in stock
20+ £0.186
Price per unit Ex VAT
5mm Orange (L x W x H) 31.7 x 5.9 x 5.45 mm 2.05V 5.45mm 31.7mm 700mcd +100°C +100°C -40°C -40°C 30° InAlGaP Water clear 605nm 5.9mm Circular 1 30mA
Lite-On LTW-420D7 LED White Circular 3mm 5.0cd 25° 30mA 3.3V
Lite-On LTW-420D7 LED White Circular 3mm 5.0cd 25° 30mA 3.3V
Standard range
Order code: 19-2398
MPN: LTW-420D7

Despatched within 4 working days - 1,180 in stock
10+ £0.334
Price per unit Ex VAT
3mm White 0.30; 0.30 (L x W x H) 31.65 x 4 x 3.5 mm 3.3V 3.5mm 31.65mm 5.0cd +80°C +80°C -25°C -25°C 25° InGaN 4mm Circular 1 30mA

Trustpilot