Lite-On LTW-420D7 LED White Circular 3mm 5.0cd 25° 30mA 3.3V

MPN
LTW-420D7
Brand
Lite-On
EAN-13
2050003902878
Order Code
19-2398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.334
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,180 in stock

Lite-On LTW-420D7 is a high-performance white LED featuring a 3 mm circular lens design, providing a luminous intensity of 5.0 candela with an emission angle of 25 degrees. Engineered for a forward current of 30 mA and operating at a typical forward voltage of 3.3 V, this LED delivers reliable and efficient lighting. Its semiconductor diode construction ensures single wavelength light emission, making it ideal for precision lighting applications. Commonly utilised in indicator lighting, display backlighting, and status indicators, this LED offers consistent performance in consumer electronics and industrial applications, where precise and stable lighting is paramount.
Lens Type Circular
Casing 3mm
Colour White
Colour coordinates 0.30; 0.30
Content 1
Dimensions (L x W x H) 31.65 x 4 x 3.5 mm
Forward current I(F) 30mA
Forward Voltage U(F) 3.3V
Height 3.5mm
Length 31.65mm
Light intensity I(V) 5.0cd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type LED wired
Radiation Angle 25°
Technology InGaN
Type LED wired
Width 4mm

Reviews

Be the first to submit a review

Trustpilot