Lite-On LTL2R3KFK LED Orange Circular 5 mm 700 mcd 30 ° 30 mA 2.05V

MPN
LTL2R3KFK
Brand
Lite-On
EAN-13
2050003902557
Order Code
19-2397
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,515 in stock

Lite-On LTL2R3KFK is an orange, circular LED with a 5 mm diameter, designed to emit a luminous intensity of 700 millicandela. Operating at a forward current of 30 mA and a forward voltage of 2.05 volts, this light-emitting diode offers a viewing angle of 30 degrees, providing concentrated and directed illumination. Its single-wavelength output is ideal for applications requiring precise optical characteristics, such as indicator lights, display panels, and signal lighting in various electronic devices. This product exemplifies semiconductor lighting technology, reliable for engineers focusing on projects where energy efficiency and consistent light output are paramount.
Lens Type Circular
Casing 5mm
Colour Orange
Content 1
Dimensions (L x W x H) 31.7 x 5.9 x 5.45 mm
Forward current I(F) 30mA
Forward Voltage U(F) 2.05V
Height 5.45mm
Length 31.7mm
Light intensity I(V) 700mcd
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type LED wired
Radiation Angle 30°
Technology InAlGaP
Type LED wired
Type (LEDs) Water clear
Wavelength 605nm
Width 5.9mm

Reviews

Be the first to submit a review

Trustpilot