Liqui Moly1265 Touring High Tech HD 30 Engine oil 5L Lubricants & Oils

MPN
1265
Brand
Liqui Moly
EAN-13
4100420012655
Order Code
16-7915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £46.34 £39.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Liqui Moly 1265 Touring High Tech HD 30 Engine Oil, identified by the manufacturer's part number 4100420402296, is a premium lubricant designed to enhance the performance and longevity of internal combustion engines. This monograde mineral oil is particularly suitable for applications requiring a viscosity grade of SAE 30, providing stable lubrication under various operating conditions. Engineered specifically for use in older engines or machinery that utilise or require non-detergent oil, this product is ideal for situations where multi-grade oils are not necessary. It is effective in both stationary and mobile engines that operate under moderate conditions, ensuring optimal wear protection and engine cleanliness. The oil is commonly employed in agricultural machinery, classic vehicles, and certain industrial engines, where its precise formulation helps maintain engine efficiency and reliability.
Type Engine oil
Volume 5L
Viscosity SAE 30

Reviews

Be the first to submit a review

Trustpilot