Liqui Moly 1436 Car Polish 500ml Cleans Polishes Protects Shines

Image Representative of Range

Liqui Moly 1436 Car Polish 500ml Cleans Polishes Protects Shines

MPN
1436
Brand
Liqui Moly
EAN-13
4100420014369
Order Code
12-4001
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Liqui Moly 1436 Car Polish 500 ml is a premium car care product designed for optimal car maintenance. It effectively restores and protects paintwork, enhancing the vehicle's shine. Suitable for regular use, it helps maintain the exterior's pristine condition.
Type Car polish
Volume 500ml
EUH statements/EUH phrases EUH 210: Safety data sheet available on request
Use Paint

Reviews

Be the first to submit a review

Trustpilot