Liqui Moly 6179 Adhesive 25ml Fast-Drying High-Strength Multi-Material

Image Representative of Range

Liqui Moly 6179 Adhesive 25ml Fast-Drying High-Strength Multi-Material

MPN
6179
Brand
Liqui Moly
EAN-13
4100420061790
Order Code
12-4103
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £11.55
50+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 04/12/2026

Liqui Moly's Two-component adhesive 6179 comes in a 25 ml package and offers a strong bonding solution. This multi-purpose adhesive, ideal for a variety of applications, ensures a rapid and durable bond. It is commonly used for quick repairs in automotive, home, and industrial settings.
Type Two-component adhesive
Colour White
Volume 25ml
Heat resistance -55 to +120°C

Reviews

Be the first to submit a review

Trustpilot