Liqui Moly 3853 SPECIAL TEC F 5W-30 Engine Oil 5L For Various Vehicles

MPN
3853
Brand
Liqui Moly
EAN-13
4100420038532
Order Code
04-9111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 20/12/2026

Liqui Moly manufactures the SPECIAL TEC F 5W-30 3853, a high-performance engine oil suitable for various vehicles. This lubricant ensures optimal engine protection and fuel efficiency. It is typically used in modern car engines requiring a 5W-30 viscosity grade.
Type Engine oil
Volume 5L
Viscosity 5W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot