Liqui Moly 3841 Special Tec F ECO 5W-20 Engine Oil 5L Fuel-Saving Ford.

MPN
3841
Brand
Liqui Moly
EAN-13
4100420038419
Order Code
04-9110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly manufactures the Special Tec F ECO 5W-20 engine oil. This lubricant is designed to provide superior performance and protection for modern engines. It is suitable for various vehicles requiring low-viscosity oils to enhance fuel efficiency.
Type Engine oil
Volume 5L
Viscosity 5W-20
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot