Liqui Moly 3807 Bearing Adhesive 50g Solvent-Free High-Strength Oil-Resistant

Image Representative of Range

Liqui Moly 3807 Bearing Adhesive 50g Solvent-Free High-Strength Oil-Resistant

MPN
3807
Brand
Liqui Moly
EAN-13
4100420038075
Order Code
12-4059
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    10g 50g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Liqui Moly Bearing adhesive 3807 is a versatile cyanoacrylate adhesive ideal for securing bearings and other components. This 50 g instant glue provides quick bonding with high strength and durability. It's commonly used in automotive and industrial applications for its reliable performance.
Type Bearing adhesive
Colour White
Volume 50g
Adhesive features Temperature-proof
Heat resistance -60 to +150°C
Suitable For Fastening of coaxial joining parts, such as bushes, shafts and hubs, as well as for connecting plastic or rubber/metal or metal/metal surfaces

Reviews

Be the first to submit a review

Trustpilot