Liqui Moly 3751 TOP TEC 4400 Engine Oil 5L Advanced Renault Compatible

MPN
3751
Brand
Liqui Moly
EAN-13
4100420037511
Order Code
04-9105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £60.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Liqui Moly produces the TOP TEC 4400 5W-30 3751 engine oil, a high-performance lubricant designed for modern petrol and diesel engines. This oil offers excellent protection and efficiency, contributing to reduced fuel consumption and emissions. It is ideal for vehicles requiring low-viscosity oils with long service intervals.
Type Engine oil
Volume 5L
Viscosity 5W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot