Liqui Moly 3413 Ceramic Paste 1kg: Metal-Free High Temp Anti-Corrosion

Image Representative of Range

Liqui Moly 3413 Ceramic Paste 1kg: Metal-Free High Temp Anti-Corrosion

MPN
3413
Brand
Liqui Moly
EAN-13
4100420034138
Order Code
12-4048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £74.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly produces the Ceramic Paste 1 kg, a high-performance anti-seize chemical. This grease prevents corrosion and facilitates easy disassembly of components. It's typically used for lubricating brake parts and other metal interfaces.
Type Ceramic grease
Volume 1kg
Heat resistance -40 to +1400°C

Reviews

Be the first to submit a review

Trustpilot