Liqui Moly 25082 Marine Antifreeze 5L: Frost Protection Biodegradable

MPN
25082
Brand
Liqui Moly
EAN-13
4100420250828
Order Code
04-9087
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Liqui Moly manufactures the Marine Antifreeze 25082, noted for its reliable radiator protection. This 5-litre radiator antifreeze safeguards against corrosion and freezing in marine environments. It is typically used for maintaining optimal performance in boat cooling systems.
Type Radiator antifreeze
Capacity 5L
Compatible With Radiator
Protected up to -22°C

Reviews

Be the first to submit a review

Trustpilot