Liqui Moly 21725 Motorbike 4T 10W-50 engine oil lubricates 4-stroke engines

MPN
21725
Brand
Liqui Moly
EAN-13
4100420217258
Order Code
16-7956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.45
50+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

Liqui Moly 21725, with the barcode 4100420421846, is a specialised lubricant designed for motorcycle engines, encapsulated under the product name Motorbike 4T 10W-50 Street. This engine oil is formulated to ensure optimal performance and protection for 4-stroke motors, enhancing engine longevity and efficiency. The oil's 10W-50 viscosity rating provides excellent lubrication, ensuring reliable engine function across a broad temperature range, making it particularly suitable for motorcycles subject to varying operating conditions. Typical engineering applications include high-performance motorcycles and those requiring robust thermal protection. This product, while positioned under the broader category of lubricants, greases, and oils, stands out for its precise engineering, ensuring engines operate smoothly under high-stress conditions.
Type 4-stroke engine oil
Volume 1L
Viscosity SAE 10W-50

Reviews

Be the first to submit a review

Trustpilot