Liqui Moly 21604 Top Tec 4210 Engine Oil 0W-30 1L Lubricants Greases Oils

MPN
21604
Brand
Liqui Moly
EAN-13
4100420216046
Order Code
16-7953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £26.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Liqui Moly 21604 is a high-quality engine oil known as Top Tec 4210 0W-30. This lubricant is formulated to provide optimal engine protection and efficiency, utilising advanced technology that ensures excellent performance in both low and high temperature conditions. The oil's viscosity rating of 0W-30 indicates its suitability for cold weather starts, offering rapid lubrication upon engine ignition. Engineered to meet stringent automotive standards, it is ideal for modern petrol and diesel engines, particularly those with turbochargers and particulate filters, enhancing engine cleanliness and durability. This product serves well in applications where reduced friction and wear resistance are critical, contributing to improved fuel efficiency and engine longevity.
Type Engine oil
Volume 1L
Viscosity 0W-30

Reviews

Be the first to submit a review

Trustpilot