Liqui Moly 21440 Top Tec 6600 Engine Oil 0W-20 1L Lubricant

MPN
21440
Brand
Liqui Moly
EAN-13
4100420214400
Order Code
16-7951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Liqui Moly 21440 is the manufacturer's part number for the Top Tec 6600 0W-20 engine oil, which is a high-performance lubricant designed to meet the stringent requirements of modern, high-speed engines. This synthetic oil provides excellent protection against wear, reduces friction, and ensures optimal engine cleanliness, resulting in improved fuel efficiency and reduced emissions. With its low viscosity, the Top Tec 6600 0W-20 is particularly suited for use in petrol and diesel engines where a lubricant of this specification is recommended, such as in state-of-the-art vehicles equipped with turbochargers, as well as in engines that require prolonged drain intervals. The formulation is compliant with advanced European energy-saving specifications and standards, and it supports the durability and reliability of components subjected to high thermal and mechanical stresses. Suitable for use in a wide range of automotive applications, this engine oil ensures peak performance and longevity of vehicular systems while aiding in maintaining environmental standards.
Type Engine oil
Volume 1L
Viscosity 0W-20

Reviews

Be the first to submit a review

Trustpilot