Liqui Moly 21318 Diesel germ killer additive 5 l effective additive

MPN
21318
Brand
Liqui Moly
EAN-13
4100420213182
Order Code
16-7948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £220.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/07/2026

Liqui Moly 21318, also referred to as 3386069, is a diesel germ killer additive engineered to effectively combat microbial contamination in diesel fuels. This product is designed to address and mitigate the growth of bacteria and fungi that can form in storage tanks, pipelines, and vehicle fuel systems, ensuring fuel flows unimpeded and engines operate efficiently. The additive is particularly useful in environments where diesel fuel is stored for prolonged periods, such as in standby generators, marine vessels, and agricultural machinery, where it helps maintain the hygiene and integrity of the fuel. It is specifically formulated to provide reliable protection against microbial-induced corrosion and clogging, thereby enhancing the operational reliability and longevity of diesel engines and storage systems.
Type Diesel additive
Material Plastic
Capacity 5L
Content 5l

Reviews

Be the first to submit a review

Trustpilot