Liqui Moly 21140 Radiator Antifreeze 5L Frost Corrosion Protection

MPN
21140
Brand
Liqui Moly
EAN-13
4100420211409
Order Code
04-9043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Liqui Moly's 21140 radiator antifreeze is a reliable solution for vehicle cooling systems. It prevents rust and corrosion, ensuring efficient engine performance. Typically used in cars, this 5-litre product maintains optimal temperature control.
Type Radiator antifreeze
Capacity 5L
Compatible With Radiator
Protected up to -69°C

Reviews

Be the first to submit a review

Trustpilot