Liqui Moly 20754 Motorbike 4T Synth 10W-40 4-stroke engine oil 4L

MPN
20754
Brand
Liqui Moly
EAN-13
4100420207549
Order Code
16-7937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £54.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly 20754 Motorbike 4T Synth 10W-40 Street Race is formulated as a high-performance lubricant tailored specifically for 4-stroke engines, provided in a 4-litre capacity. Designed for modern motorbikes, this fully synthetic engine oil ensures optimal friction characteristics, superior thermal stability, and reliable protection against wear and deposits, thereby contributing to enhanced engine longevity and performance under varied operating conditions. Engineers frequently utilise this lubricant in high-stress motorcycle applications, including those that demand rapid acceleration or operate at elevated engine speeds over extended periods. This product's adherence to stringent industry specifications makes it suitable for both everyday use and motorsport environments where engine protection and efficiency are paramount.
Type 4-stroke engine oil
Volume 4L
Viscosity 10W-40

Reviews

Be the first to submit a review

Trustpilot