Liqui Moly 20753 Motorbike 4T Synth 10W-40 Engine Oil 1L for 4-stroke engines

MPN
20753
Brand
Liqui Moly
EAN-13
4100420207532
Order Code
16-7936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £21.25
10+ £20.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liqui Moly 20753 is a high-performance lubricant designed for 4-stroke engines, formulated specifically to meet the rigorous demands of motorbike applications. This Motorbike 4T Synth 10W-40 Street Race oil ensures optimal lubrication and engine cleanliness, facilitating both reliable engine performance and protection against wear. Engineered using advanced synthetic technology, this oil is suitable for use in a wide range of motorcycles, offering excellent thermal stability and resilience under high stress conditions. It plays a critical role in maintaining efficient engine function, especially in racing and high-speed environments, whilst also providing excellent start-up protection and reduced engine noise. The product is particularly recommended for high-performance engines requiring a lubricant that can withstand extreme conditions and deliver consistent results, thereby ensuring the longevity and reliability of the engine components.
Type 4-stroke engine oil
Volume 1L
Viscosity 10W-40

Reviews

Be the first to submit a review

Trustpilot