Liqui Moly 20647 Longlife III Engine oil 5W-30 5L Lubricants Greases & Oils

MPN
20647
Brand
Liqui Moly
EAN-13
4100420206474
Order Code
16-7931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £67.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly 20647 Longlife III 5W-30 Engine Oil is a high-performance synthetic lubricant specifically formulated to meet the demands of modern engines requiring an oil of viscosity grade 5W-30. This engine oil delivers exceptional wear protection, optimised fuel consumption, and efficient engine cleanliness by utilizing advanced additive technology. It is particularly suited for use in passenger vehicles requiring extended oil change intervals and is compliant with numerous manufacturer specifications, making it ideal for both petrol and diesel engines equipped with exhaust aftertreatment systems. The Longlife III formulation provides reliable lubrication under varying service conditions, enhancing engine longevity and overall performance. Such properties make it preferable for applications in vehicles with high-performance requirements, ensuring smooth operation and minimising friction-related energy losses.
Type Engine oil
Volume 5L
Viscosity 5W-30

Reviews

Be the first to submit a review

Trustpilot