Liqui Moly 1686 Motorbike 4T Synth 10W-50 Street Race 4L engine oil

MPN
1686
Brand
Liqui Moly
EAN-13
4100420016868
Order Code
16-7928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £62.23 £52.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Liqui Moly 1686 Motorbike 4T Synth 10W-50 Street Race 4-litre engine oil is a high-performance lubricant formulated specifically for 4-stroke motorbike engines. This fully synthetic oil provides excellent shear stability, thermal stability, and resistance to oxidation, making it ideal for high-speed and high-temperature environments encountered in street racing. With its advanced formulation, it ensures optimal lubrication, reducing wear and extending engine life even under extreme conditions. Commonly used in racing motorcycles and high-performance street bikes, this oil meets the stringent requirements of modern engine technology, offering reliable protection and performance for demanding engineering applications.
Type 4-stroke engine oil
Volume 4L
Viscosity SAE 10W-50

Reviews

Be the first to submit a review

Trustpilot