Liqui Moly 1310 LEICHTLAUF 10W-40 Engine Oil 5L Long Life Low Consumption

MPN
1310
Brand
Liqui Moly
EAN-13
4100420013102
Order Code
04-9017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £46.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Liqui Moly manufactures the LEICHTLAUF 10W-40 1310 engine oil, known for its high-quality formulation. This oil provides excellent wear protection and engine cleanliness. It is typically used in various passenger cars for reliable lubrication and performance.
Type Engine oil
Volume 5L
Viscosity 10W-40
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot