Liqui Moly 1272 Touring High Tech Engine Oil 5L Optimal Lubrication

MPN
1272
Brand
Liqui Moly
EAN-13
4100420012723
Order Code
04-9010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £43.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 17/07/2026

Liqui Moly's Touring High Tech 10W-30 1272 Engine oil provides excellent lubrication and protection for engines. This high-performance lubricant is ideal for maintaining the longevity and efficiency of your vehicle's engine. Typically used in cars, it ensures optimal engine cleanliness and reduced wear.
Type Engine oil
Volume 5L
Viscosity 10W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot