Liqui Moly 1192 Special Tec LL 5W-30 Engine Oil High-performance lubricant

MPN
1192
Brand
Liqui Moly
EAN-13
4100420011924
Order Code
16-7912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £17.85
10+ £16.78
50+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Liqui Moly 1192 Special Tec LL 5W-30 Engine Oil, identified by the manufacturer's part number 4100420402197, is a high-performance lubricant specifically designed for advanced engines requiring low-friction capabilities. Its formulation features a modern blend of base oils and advanced additive technology, ensuring optimal lubrication throughout a wide temperature range, excellent shear stability, and superior wear protection. This engine oil is particularly suited for extended oil change intervals and is ideal for vehicles equipped with both petrol and diesel engines that necessitate this viscosity grade in accordance with the manufacturer's specifications. Its application is critical in maintaining engine efficiency, reducing emissions, and enhancing fuel economy, making it a preferred choice for automotive engineers and technicians seeking reliability and performance in lubrication solutions. With a composition tailored to meet stringent ACEA and API standards, the Special Tec LL 5W-30 offers a dependable solution for engine protection in various operational conditions.
Type Engine oil
Volume 1L
Viscosity 5W-30

Reviews

Be the first to submit a review

Trustpilot