Liqui Moly 1171 Synthoil Longtime 0W-30 Engine Oil 1L Lubricants Greases Oils

MPN
1171
Brand
Liqui Moly
EAN-13
4100420011719
Order Code
16-7911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Liqui Moly 1171 Synthoil Longtime 0W-30 Engine Oil is a high-performance lubricant designed for optimal engine protection and efficiency. This synthetic oil, identified by its Manufacturer's Part Number 1171 and EAN code 4100420402135, is part of Liqui Moly's renowned range of lubricants, greases, and oils. It is formulated to provide excellent lubrication at both high and low temperatures, maintaining viscosity stability while reducing engine friction and wear. Synthoil Longtime 0W-30 is particularly suitable for modern petrol and diesel engines, including those with multi-valve and turbocharger designs, allowing engineers to enhance engine longevity and performance across various automotive applications. Its compatibility with advanced engine technologies ensures that it meets the stringent demands of contemporary engines, making it an integral component in maintaining vehicle efficiency and reliability.
Type Engine oil
Volume 1L
Viscosity 0W-30

Reviews

Be the first to submit a review

Trustpilot