Liqui Moly 1137 Engine Oil 5L Synthesis Tech Long Interval All-Season

MPN
1137
Brand
Liqui Moly
EAN-13
4100420011375
Order Code
04-8999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Liqui Moly's 5W-30 1137 engine oil is a high-quality lubricant designed for optimal engine performance. This oil offers excellent wear protection and fuel efficiency. Ideal for modern petrol and diesel engines, it ensures smooth operation and extends engine life.
Type Engine oil
Volume 5L
Viscosity 5W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot