Liqui Moly 1129 Engine Oil SAE 20W-50 5L Classic Vehicles Lubrication

MPN
1129
Brand
Liqui Moly
EAN-13
4100420011290
Order Code
04-8997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £61.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liqui Moly manufactures the SAE 20W-50 HD 1129 engine oil, available in a 5-litre capacity. This high-performance oil is formulated to provide excellent lubrication and protection for vehicle engines. It is ideal for both petrol and diesel engines exposed to high thermal and mechanical stress.
Type Engine oil
Volume 5L
Viscosity 20W-50
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot