Liqui Moly 1128 Classic Motorenöl SAE 20W-50 HD Engine oil 1L

MPN
1128
Brand
Liqui Moly
EAN-13
4100420011283
Order Code
16-7909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly 1128 Classic Motorenöl SAE 20W-50 HD Engine Oil is a high-performance lubricant designed for classic vehicles requiring a specific viscosity grade. This product, identified by the part number 4100420401978, is formulated to provide superior protection and longevity to older engine models, which may not function optimally with modern synthetic oils. As a versatile option within the lubricants, greases, and oils category, this oil ensures effective reduction of wear and tear in vintage automotive engines, enhancing overall engine life and performance. Its application is particularly beneficial in maintaining the authenticity and reliability of classic cars, making it a preferred choice among engineers and enthusiasts dealing with pre-1980 vehicles.
Type Engine oil
Volume 1L
Viscosity 20W-50

Reviews

Be the first to submit a review

Trustpilot