Liqui Moly 1091 Engine Oil 10W-40 1L Lubricant with MoS2 for smooth running

MPN
1091
Brand
Liqui Moly
EAN-13
4100420010910
Order Code
16-7907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Inc VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly 1091 is an engine oil known as MoS2 Leichtlauf 10W-40, designed for optimised engine performance and reliability. Formulated with a high-quality mineral oil base, it incorporates molybdenum disulfide (MoS2) for enhanced lubrication and reduced friction, thus promoting smoother operation and extended engine life. This lubricant is particularly suitable for use in petrol and diesel engines, including those with turbocharging and catalytic converters. Its 10W-40 viscosity grade ensures excellent performance across a range of temperatures, making it ideal for varied automotive and light-duty engine applications. Engineered to meet the demands of modern engines, this product also boasts a balanced additive package that protects against wear and deposits.
Type Engine oil
Volume 1L
Viscosity 10W-40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot