Link2Home L2H-CAMERAFLEX Flexible Indoor Camera

MPN
L2H-CAMERAFLEX
Brand
Link2Home
EAN-13
4004282480020
Order Code
96-5042
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.29 £53.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Link2Home Flexible Indoor Camera makes sure that your home/workplace is safe and secure by enabling you to check in on your device anytime from anywhere. Secure connection, the camera utilises 128-bit SSL encryption. Ideal for checking in on pets or use as a baby monitor.

Install your camera anywhere thanks to its flexible neck. Use the neck to create a stand, wrap around surfaces such as a cot or use the mounting bracket included in the box. Plug in the optional temperature and humidity sensor to get readings direct on your video feed on your device.

With a built-in microphone and speaker, you can see who’s around and respond, listen and talk back via the Link2Home Pro app (Free). It also streams in full HD (1080p) to your chosen device. Additionally, you can get a 105° wide-angle view of the area, zoom in, and enhance, you will be able to see every detail. This is the same day or night thanks to Night Vision LED sensors which let you view the whole scene at night. The CMOS sensor also provides better image clarity compared to CCD Sensors.

The flex camera detects motion and sound, and instantly sends an activity alert to your device. If your flex camera detects something irregular, you can receive an activity alert on your smartphone with a snapshot of what happened. You can record video clips of activity using the inbuilt MicroSD card slot (memory card*) or cloud service**.

Compatible with Amazon Echo Show and Google Screen devices including Google Chromecast. Just ask your smart speaker to access your camera device by saying 'Alexa show me the baby’s room' or 'Hey Google show me the nursery on the living room TV'.

Quick and easy to set up. Simply plug in the USB power cable, download the Link2Home Pro app (Free) and set it up from your Android or iOS device. No hub required.

Memory:

*MicroSD Card (sold separately): 16GB - up to 3 days, 32GB - up to 5 days, 64GB - up to 10 days, 128GB - up to 21 days.

**Cloud Service (subscription sold separately). With the cloud service, you can continuously record everything that’s happening, 24/7, not just clips. So, you can scan through up to 30 days of video history to see what you’ve missed.

System Requirements:

Wi-Fi Connection
Mobile or tablet with iOS 8 or later, or Android 4.1 or later
Link2Home Pro Account (Free)


Type Camera

Reviews

Be the first to submit a review

Trustpilot