Linear LT1431CS8 Programmable Voltage Reference 2.5 to 36V SOIC-8

Image Representative of Range

Linear LT1431CS8 Programmable Voltage Reference 2.5 to 36V SOIC-8

MPN
LT1431CS8
EAN-13
2050000364051
Order Code
59-5800
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Linear Technology LT1431 is an adjustable shunt voltage regulator with 100mA sink capability, 0.4% initial reference voltage tolerance and 0.3% typical temperature stability. On-chip divider resistors allow the LT1431 to be configured as a 5V shunt regulator, with 1% initial voltage tolerance and requiring no additional external components. By adding two external resistors, the output voltage may be set to any value between 2.5V and 36V. The nominal internal current limit of 100mA may be decreased by including one external resistor. A simplified 3-pin version, the LT1431CZ/LT1431IZ, is available for applications as an adjustable reference and is pin compatible with the TL431.


  • Guaranteed 0.4% initial voltage tolerance
  • 0.1Ω typical dynamic output impedance
  • Fast turn-on
  • Sink current capability, 1mA to 100mA
  • Low reference pin current
  • Available in J8, N8, S8 or 3-Lead TO-92 Z packages
  • Operating temp.: 0 to 70°C
Type Voltage Reference
Supply Voltage 5V
Package Type SOIC-8

Reviews

Be the first to submit a review

Trustpilot