ST Tl431CZ Voltage Reference TO92

MPN
TL431CZ
Brand
ST
Order Code
82-0290
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.105
100+ £0.091
500+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 336 in stockAdditional quantity lead time 7 days

The TL431CZ is a programmable shunt voltage reference with guaranteed temperature stability over the entire temperature range of operation. The output voltage may be set to any value between 2.5 and 36V with two external resistors.


  • Housed in a TO-92 package
Type Voltage Reference
Accuracy Range ±2.21%
Package Type TO-92
Pd 0.625W
Temperature Range 0 to +70°C
Voltage 37V

Reviews

Be the first to submit a review

Trustpilot