LINDY USB Cable Assemblies 654584

Weidmuller Brand: Weidmuller
LINDY offers a range of USB-C cable assemblies in various lengths and specifications, providing reliable connectivity solutions for different devices.
Description Image Product Buy Pricing (Ex VAT) Cable Length Connector 1 Connector 2 AWG wire size Bend radius (min) Cable Diameter Cable jacket material Cable Type Cable Use Certification Compliance certificates Connection Type Connections Connector 1 dimensions (WxDxH) Connector 2 gender Connector 2 dimensions (WxDxH) Connector contacts plating Connector Version Contact Material Connector shield material
LINDY 36956 USB4 USB-C cable 0.80 m Black USB Cable Assemblies
LINDY 36956 USB4 USB-C cable 0.80 m Black USB Cable Assemblies
Standard range
Order code: 16-7467
MPN: 36956

Despatched within 4 working days - 4 in stock
1+ £30.43
10+ £29.77
100+ £29.71
Price per unit Ex VAT
0.80m USB4 USB C male 23/30/34 2.88cm 4.8mm Thermoplastic elastomer (TPE) USB4™ RoHS, REACH, California Proposition 65 & UL REACH, RoHS USB-C® to USB-C® USB-C® plug 30 x 12.4 x 6.5 mm Male 30 x 12.4 x 6.5 mm Gold Copper
LINDY 36958 USB4 USB-C cable black 2m plug USB-C cable assemblies
LINDY 36958 USB4 USB-C cable black 2m plug USB-C cable assemblies
Extended range
Order code: 16-7468
MPN: 36958

Available to back orderBack order, lead time 14 days
1+ £60.23
Price per unit Ex VAT
2.00m USB4 USB C male 23/30/34 2.88cm 4.8mm Thermoplastic elastomer (TPE) USB4™ RoHS, REACH, California Proposition 65 & UL REACH, RoHS USB-C® to USB-C® USB-C® plug 30 x 12.4 x 6.5 mm Male 30 x 12.4 x 6.5 mm Gold Copper
LINDY 43364 USB-C cable USB 3.2 2nd Gen Black 5m USB-C plug to socket
LINDY 43364 USB-C cable USB 3.2 2nd Gen Black 5m USB-C plug to socket
Standard range
Order code: 16-7614
MPN: 43364

Despatched within 4 working days - 25 in stock
1+ £35.79
10+ £35.02
100+ £34.94
Price per unit Ex VAT
5.00m USB 3.2 C USB C female 7mm Acrylonitrile butadiene styrene (ABS) USB 3.2 2nd Gen (USB 3.1 2nd Gen) USB-C® CE, FCC, RoHS & REACH, CP65 Female Nickel straight Brass Aluminium

Trustpilot