LINDY 36956 USB4 USB-C cable 0.80 m Black USB Cable Assemblies

MPN
36956
Brand
LINDY
EAN-13
4002888369565
Order Code
16-7467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £35.80 £30.43
10+ £29.77
100+ £29.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LINDY's 36956 USB4 USB-C cable is a high-performance cable assembly designed for use in data-intensive applications. Measuring 0.80 metres in length, the cable features USB4 technology, which supports data transfer rates of up to 40 Gbps, enabling fast data synchronisation and efficient transfer of large files. The LINDY USB-C cable is equipped with a USB-C plug, providing compatibility with a wide range of modern devices, including laptops, smartphones, and external storage devices. The cable's robust black design ensures durability, making it suitable for environments where frequent connecting and disconnecting is required. This product is ideal for engineering applications involving high-speed data transmission and rapid charging needs, where reliable performance and compatibility are essential.
Cable Length 0.80m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG wire size 23/30/34
Bend radius (min) 2.88cm
Cable Design Round
Cable Diameter 4.8mm
Cable jacket material Thermoplastic elastomer (TPE)
Cable Type USB4™
Certification RoHS, REACH, California Proposition 65 & UL
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector 1 dimensions (WxDxH) 30 x 12.4 x 6.5 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 30 x 12.4 x 6.5 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector material Nickel
Connector shield material Copper
Connector shielding Yes
Maximum data transfer rate 40 Gbit/s
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Operating temperature (T-T) -20 - 40°C
Plug and Play Yes
Product colour Black
Product Type USB-C cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Storage temperature (T-T) -40 - 80°C
Sustainability certificates UL ECOLOGO
Sustainability compliance Yes
UN Number `
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 240 W
USB version USB4 Gen 3x2
Warranty period 2 year(s)

Reviews

Be the first to submit a review

Trustpilot