LINDY 36958 USB4 USB-C cable black 2m plug USB-C cable assemblies

MPN
36958
Brand
LINDY
EAN-13
4002888369589
Order Code
16-7468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £60.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36958 is a USB4 USB-C cable assembly designed to facilitate high-speed data transfer and power delivery through its USB-C plug interface. Measuring 2 metres in length and presented in black, this cable assembly supports the latest USB4 standards, allowing for data rates of up to 40 Gbps, making it suitable for demanding computing environments that require efficient data synchronisation between devices. Engineered for compatibility with a broad range of USB-C devices, the cable is ideal for use in engineering and IT settings where reliable connectivity is crucial, such as in laboratory testing environments, professional audio-visual systems, or connecting peripherals to computers in a workstation setup. Crafted to uphold LINDY's reputation for quality, this cable provides both durability and performance in accordance with current technical standards.
Cable Length 2.00m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB-C cable
AWG wire size 23/30/34
Bend radius (min) 2.88cm
Cable Design Round
Cable Diameter 4.8mm
Cable jacket material Thermoplastic elastomer (TPE)
Cable Type USB4™
Certification RoHS, REACH, California Proposition 65 & UL
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector 1 dimensions (WxDxH) 30 x 12.4 x 6.5 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 30 x 12.4 x 6.5 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector material Nickel
Connector shield material Copper
Connector shielding Yes
Maximum data transfer rate 40 Gbit/s
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Operating temperature (T-T) -20 - 40°C
Plug and Play Yes
Product colour Black
Product Type USB-C cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding Braid shielding
Signal flow Bidirectional (A↔B)
Storage temperature (T-T) -40 - 80°C
Sustainability certificates UL ECOLOGO
Sustainability compliance Yes
UN Number `
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 240 W
USB version USB4 Gen 3x2
Warranty period 2 year(s)

Reviews

Be the first to submit a review

Trustpilot