LINDY 43364 USB-C cable USB 3.2 2nd Gen Black 5m USB-C plug to socket

MPN
43364
Brand
LINDY
EAN-13
4002888433648
Order Code
16-7614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.11 £35.79
10+ £35.02
100+ £34.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

LINDY 43364 is a high-performance USB-C cable engineered for USB 3.2 2nd Generation (also referred to as USB 3.1 2nd Generation) applications, featuring a USB-C plug at one end and a USB-C socket at the other. This black cable is designed with a total length of 5 metres, ensuring extended reach and connectivity. Its durable construction makes it an ideal choice for high-speed data transfer, power delivery, and video transmission, supporting versatile connections between compatible devices such as laptops, tablets, and docking stations. The cable is particularly suitable for engineering environments where reliable and efficient inter-device connectivity is required to facilitate complex workflows that demand rapid data exchange and robust connection performance.
Cable Length 5.00m
Connector 1 USB 3.2 C
Connector 2 USB C female
Colour Black
Type USB-C cable
Cable Design Round
Cable Diameter 7mm
Cable jacket material Acrylonitrile butadiene styrene (ABS)
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Cable Use USB-C®
Certification CE, FCC, RoHS & REACH, CP65
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Brass
Core Material Copper
Maximum data transfer rate 10 Gbit/s
Operating temperature (T-T) 0 - 50°C
Package depth 255mm
Package Type Polybag
Package weight 350g
Package width 236mm
Product colour Black
Product Type USB-C cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage temperature (T-T) -10 - 60°C
Transfer Rate (max.) 10 GBit/s
USB version USB 3.2 Gen 2 (3.1 Gen 2)
Weight 320g

Reviews

Be the first to submit a review

Trustpilot