LINDY 40695 Monitor desk mount Silver Swivelling tiltable PC Monitor Stands

MPN
40695
Brand
LINDY
EAN-13
4002888406956
Order Code
16-7538
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 40695 is a monitor desk mount designed for displays, mounts, and docking stations, providing a practical solution for optimising workspace ergonomics. This silver desk mount is engineered to support a single monitor with swivelling and tiltable capabilities, allowing for greater flexibility in viewing angles and enhanced productivity. Constructed for robustness and stability, it suits environments where precise and adjustable monitor positioning is critical, such as control rooms, engineering workstations, and design studios. With its aesthetically neutral silver finish, it integrates seamlessly into both professional and technical settings, facilitating improved posture and reducing strain during extended computer use.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 10kg
Add-on displays 1
Colour Silver
Harmonized System (HS) code 85299097
Holder Type Swivelling/tiltable
Material (details) Aluminium die-casting
Maximum weight capacity 10kg
Mounting interface VESA 75x75 mm, 100x100mm
Mounting Type Desk
Pneumatic technology No
Product colour Silver
Tilt Range (top) 180°
Weight 0.840

Reviews

Be the first to submit a review

Trustpilot