LINDY 40659 4x Monitor desk mount 17"-28" Black Swivelling Tiltable

MPN
40659
Brand
LINDY
EAN-13
4002888406598
Order Code
16-7537
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £84.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 40659 is a versatile desk mount designed to support four monitors ranging from 17 to 28 inches. Crafted to enhance multi-display setups, this mount is part of the Displays, Mounts & Docking Stations category and offers a robust solution for ergonomic workspace arrangement. Constructed in a black finish, the mount is both swivelling and tiltable, allowing for precise adjustment and optimal viewing angles, making it suitable for engineers and professionals who require a dynamic and flexible display configuration. Its engineering applications include control rooms, design studios, and environments where multiple screen monitoring is essential. The mount supports secure positioning, ensuring each monitor is stable while providing ease of access for task-specific adjustments.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 4
Cable management Yes
Certification REACH
Colour Black
Depth 345mm
Dimensions (W x H x D) 790 x 922 x 345 mm
Easy to install Yes
Harmonized System (HS) code 85299097
Height 922mm
Holder Type Swivelling/tiltable
Housing Material Steel
Manual Yes
Material (details) Steel
Max. table Thickness 80mm
Maximum screen size 71.1 cm (28)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 7kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Screws
Mounting Type Desk
Number of displays supported 4
Orientation Landscape/Portrait
Package depth 340mm
Package height 225mm
Package weight 5.78kg
Package width 515mm
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Black
Suitable For 43,2 cm (17") - 71,1 cm (28")
Tilt Range (top) 45°
Weight 5.38kg
Width 790mm

Reviews

Be the first to submit a review

Trustpilot