LINDY --Conrad Extension 658823

LINDY offers a range of advanced AV extenders designed for transmitting high-quality video and audio signals over long distances, featuring compatibility with HDMI, Cat.6 cabling, and various extension technologies suitable for professional installations.
Description Image Product Buy Pricing (Ex VAT) Connector AC adapter included Bidirectional Bandwidth Chipset Cables included Colour Certification Compliance certificates Design Height Connectivity technology Depth DC-in jack Display Resolution Ethernet LAN Extended display identification data (EDID) Dimensions Frame rate HDBaseT port Digital audio optical input type
LINDY 38348 Wall Plate Extender HDMI Cat.6 70m 4K60 IR RS-232 EU Transmitter
LINDY 38348 Wall Plate Extender HDMI Cat.6 70m 4K60 IR RS-232 EU Transmitter
Standard range
Order code: 16-7497
MPN: 38348

2 in stock, despatched in 4 working days
1+ £258.26
Price per unit Ex VAT
Yes VS010 White CE, Federal Communications Commission (FCC), RoHS, UKCA 38mm 80mm 3840 x 2160 Pixel Yes (L x W x H) 80 x 80 x 38 mm 60Hz Yes
LINDY 38349 AV Extender 70m HDMI Cat.6 4K60 HDBaseT Infrared Toslink RJ45
LINDY 38349 AV Extender 70m HDMI Cat.6 4K60 HDBaseT Infrared Toslink RJ45
Extended range
Order code: 16-7498
MPN: 38349

Available to back orderBack order, lead time 14 days
1+ £345.76
Price per unit Ex VAT
Yes Yes 18 Gbit/s VS010-A0 Black California Proposition 65 CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA Wired 75mm Yes (L x W x H) 65 x 140 x 18 mm TOSLINK
LINDY 38397 Extender HDMI & USB over IP 4K30 Decoder IP AV Extension
LINDY 38397 Extender HDMI & USB over IP 4K30 Decoder IP AV Extension
Standard range
Order code: 16-7507
MPN: 38397

2 in stock, despatched in 4 working days
1+ £529.38
Price per unit Ex VAT
Yes 18 Gbit/s IR CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA Wired 134mm Yes Yes


Trustpilot