LINDY 38349 AV Extender 70m HDMI Cat.6 4K60 HDBaseT Infrared Toslink RJ45

Order Code:

16-7498

Brand: LINDY MPN: 38349 EAN-13: 4002888383493
Qty Was Unit Price (Ex VAT)
1+ £386.41 £345.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38349, also known as 3013232, is a state-of-the-art AV extender designed for professional applications requiring reliable signal transmission over long distances. This product utilises advanced HDBaseT technology to extend HDMI signals up to 70 metres across Cat.6 cabling, supporting 4K resolution at 60Hz, ensuring high-quality video output. It is equipped with Toslink for optical audio transmission and provides bidirectional infrared for remote control functionalities. The inclusion of RJ45 connectors allows for robust and stable network connections. This extender is ideal for use in environments such as conference rooms, educational institutions, and high-end home theatre installations where the integrity of video and audio signal over extended distances is paramount.
Type Extension
Connector Yes
Bandwidth 18 Gbit/s
Bidirectional Yes
Cable types supported Cat6
Certification California Proposition 65
Chipset VS010-A0
Colour Black
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Connectivity technology Wired
DC-in jack Yes
Depth 75mm
Digital audio optical input type TOSLINK
Digital audio optical output type TosLink
Dimensions (L x W x H) 65 x 140 x 18 mm
HDCP Yes
HDCP version 2.2
HDMI version 2.0
Height 185mm
Infrared (IR) frequency range 20 - 60 kHz
Length 65mm
Manual Yes
Material Metal
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Maximum transfer distance 70m
Number of HDMI outputs 1
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 40 °C
Package Type Box
Package weight 940g
Power requirements 24VDC 1A
Quantity per pack 1 pc(s)
Range (max.) 70m
Resolution (max.) 3840 x 2160 p
RJ-45 input ports 1
RJ-45 output ports 1
RS-232 pass-through Yes
Special features PoC, ARC
Storage temperature (T-T) -20 - 60 °C
Sustainability compliance Yes
Warranty period 2 year(s)
Weight 760g
Width 245mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot